-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 15A, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2213899-3-ND
|
DigiKey | RCPT ASSY,DIMMABLE PHOTOCONTROL, Min Qty: 1000 Lead time: 34 Weeks Container: Box | Temporarily Out of Stock |
|
$9.2304 | Buy Now |
DISTI #
2213899-3
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 14-18AWG 5POS Wire to Board RCP Box - Bulk (Alt: 2213899-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$7.3845 | Buy Now |
DISTI #
571-2213899-3
|
Mouser Electronics | Lighting Cables Rcpt Assy Dimmable Photocontrol105C 3/2 | 0 |
|
$9.5100 | Order Now |
|
Future Electronics | Lighting Cables Rcpt Assy Dimmable Photocontrol105C 3/2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks Container: Box | 0Box |
|
$7.8200 | Buy Now |
DISTI #
AMP2213899-3
|
Heilind Electronics | RCPT ASSY,DIMMABLE PHOTOCONTROL,105C,3/2 | Americas - 0 in Stock |
|
$9.7658 | Buy Now |
|
Onlinecomponents.com | Rcpt Assy,Dimmable Photocontrol,105C,3/2 RoHS: Compliant | 0 |
|
$8.5000 / $23.9100 | Buy Now |
DISTI #
AMP2213899-3
|
Interstate Connecting Components | RCPT ASSY,DIMMABLE PHOTOCONTROL,105C,3/2 | 0 |
|
$9.7658 | Buy Now |
DISTI #
000000000005734200
|
Sager | Lighting Cables Rcpt Assy Dimmable Photocontrol105C 3/2 Min Qty: 100 | 0 |
|
$11.0700 | Buy Now |
DISTI #
2213899-3
|
Avnet Abacus | (Alt: 2213899-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rcpt Assy,Dimmable Photocontrol,105C,3/2 RoHS: Compliant | 0 |
|
$8.5000 / $23.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213899-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213899-3
TE Connectivity
Mains Power Connector, 15A, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 600 V | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |