There are no models available for this part yet.
Overview of 2213865-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2213865-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ9972
|
Newark | Connector |Amp Te Connectivity 2213865-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 / $0.7250 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block HDR 3 POS 5mm Solder ST Thru-Hole 10A/Contact RoHS: Compliant |
6377 Partner Stock |
|
$0.4060 / $0.5298 | Buy Now | ||
DISTI #
22138653-TEC
|
TME | 2213865-3 Min Qty: 91 | 6377 |
|
$0.3843 / $0.4601 | Buy Now | |
Chip 1 Exchange | INSTOCK | 8290 |
|
RFQ | |||
DISTI #
C1S114402007858
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 6377 |
|
$0.4200 / $0.4860 | Buy Now | |
Master Electronics | Conn Terminal Block HDR 3 POS 5mm Solder ST Thru-Hole 10A/Contact RoHS: Compliant |
6377 Partner Stock |
|
$0.4060 / $0.5298 | Buy Now |
CAD Models for 2213865-3 by TE Connectivity
Part Data Attributes for 2213865-3 by TE Connectivity
2213865-3
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
2213865-3TE ConnectivityVS
-