-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-2213775-1-ND
|
DigiKey | Pushbutton SW AV16 SPM 0.4VA P O Min Qty: 15 Container: Retail Package MARKETPLACE PRODUCT |
106 In Stock |
|
$11.9100 / $15.0400 | Buy Now |
DISTI #
84Y3190
|
Avnet Americas | Switch Push Button SPST Flush Round Button 2A 36VDC Mom Contact Solder Lug Panel Mount - Bulk (Alt: 84Y3190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 35 Partner Stock |
|
$11.2100 / $12.8500 | Buy Now |
DISTI #
2213775-1
|
Avnet Americas | Switch Push Button SPST Flush Round Button 2A 36VDC Mom Contact Solder Lug Panel Mount - Trays (Alt: 2213775-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$6.4684 / $7.6924 | Buy Now |
DISTI #
655-2213775-1
|
Mouser Electronics | Pushbutton Switches AV16 SPM 0.4VA P OWER LED WHITE 12V RoHS: Compliant | 0 |
|
$8.2600 / $8.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$8.2700 | Buy Now |
DISTI #
AMP2213775-1
|
Heilind Electronics | AV16 SPM 0.4VA POWER LED WHITE AV1610P112R04 | Americas - 0 in Stock |
|
$9.7286 / $9.8738 | Buy Now |
|
Onlinecomponents.com | AV16 SPM 0.4VA POWER LED WHITE 12V RoHS: Compliant |
110 On Order |
|
$6.3900 / $8.6000 | Buy Now |
DISTI #
77322150
|
Verical | Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Panel Mount Solder Lug Min Qty: 10 Package Multiple: 1 | Americas - 106 |
|
$12.9640 / $16.3940 | Buy Now |
DISTI #
2213775-1
|
TTI | Pushbutton Switches AV16 SPM 0.4VA P OWER LED WHITE 12V Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 200 In Stock |
|
$8.1900 / $8.5300 | Buy Now |
DISTI #
2213775-1
|
TME | Switch: vandal resistant, Pos: 2, SPST, 2A/36VDC, IP67, OFF-(ON) Min Qty: 1 | 3 |
|
$15.4700 / $16.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213775-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213775-1
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 16 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(DC)-Max | 36 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |