-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7488
|
Newark | Pushbutton Switches Av19 Spl 5A No Led |Amp Te Connectivity 2213763-3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $16.4500 | Buy Now |
DISTI #
74AJ9162
|
Newark | Anti Vandal Sw, Spdt, 3A, 250Vac, Panel Rohs Compliant: Yes |Alcoswitch Te Connectivity 2213763-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 / $16.6900 | Buy Now |
DISTI #
2213763-3
|
Avnet Americas | Switch Vandal Resistant ON OFF SPDT Solder Lug 250VAC Panel Mount - Trays (Alt: 2213763-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Tray | 0 |
|
$11.2811 | Buy Now |
DISTI #
655-2213763-3
|
Mouser Electronics | Pushbutton Switches AV19 SPL 5A NO LED RoHS: Compliant | 150 |
|
$13.5600 / $16.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$10.1800 | Buy Now |
DISTI #
AMP2213763-3
|
Heilind Electronics | AV19 SPL 5A NO LED | Americas - 0 in Stock |
|
$11.9728 / $12.3356 | Buy Now |
|
Onlinecomponents.com | AV19 SPL 5A NO LED RoHS: Compliant |
90 In Stock |
|
$9.9200 / $14.2500 | Buy Now |
DISTI #
80926073
|
Verical | Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug Min Qty: 10 Package Multiple: 1 | Americas - 90 |
|
$13.2838 / $16.6761 | Buy Now |
DISTI #
2213763-3
|
TTI | Pushbutton Switches AV19 SPL 5A NO LED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$13.4700 | Buy Now |
DISTI #
2213763-3
|
TME | Switch: vandal resistant, Pos: 2, SPST, 3A/250VAC, IP67, OFF-ON Min Qty: 1 | 0 |
|
$15.4900 / $16.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213763-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213763-3
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |