-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 15A, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2213627-8-ND
|
DigiKey | LUMAWISE ENDURANCE N ANSI STREET Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
3498 In Stock |
|
$11.0100 / $14.2400 | Buy Now |
DISTI #
17-2213627-8-ND
|
DigiKey | ASSEMBLY, ROT DIM REC 49.22 7P 1 Min Qty: 200 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$13.1932 | Buy Now |
DISTI #
571-2213627-8
|
Mouser Electronics | Lighting Connectors ASSEMBLY,ROT DIM REC 49.22 7P 105C GASK RoHS: Compliant | 0 |
|
$11.8100 / $17.1100 | Order Now |
|
Future Electronics | 7 Position 18 – 14 AWG Rotatable Dimming Receptacle w/Gasket RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$16.1800 / $16.9900 | Buy Now |
DISTI #
AMP2213627-8
|
Heilind Electronics | ASSEMBLY, ROT DIM REC 49.22 7P | Americas - 0 in Stock |
|
$13.7212 / $13.9260 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, ROT DIM REC 49.22 7P 105C GASK RoHS: Compliant |
3498 Partner Stock |
|
$11.3400 / $14.4500 | Buy Now |
DISTI #
65695791
|
Verical | Assembly, Rot Dim Rec 7P 105C Gasket RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 2098 |
|
$10.3200 / $13.3600 | Buy Now |
DISTI #
65101620
|
Verical | Assembly, Rot Dim Rec 7P 105C Gasket RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1400 |
|
$10.3200 / $13.3600 | Buy Now |
DISTI #
AMP2213627-8
|
Interstate Connecting Components | ASSEMBLY, ROT DIM REC 49.22 7P | 0 |
|
$13.7212 / $13.9260 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5457 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213627-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213627-8
TE Connectivity
Mains Power Connector, 15A, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 600 V | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |