Part Details for 2213587-1 by TE Connectivity
Overview of 2213587-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213587-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7482
|
Newark | Lighting Connectors Skt Cap Sealed |Amp Te Connectivity 2213587-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2022 |
|
$0.5170 / $0.7280 | Buy Now |
DISTI #
A123945-ND
|
DigiKey | NECTOR M SKT CAP SEALED Min Qty: 1 Lead time: 35 Weeks Container: Bag |
216 In Stock |
|
$0.4038 / $0.7000 | Buy Now |
DISTI #
2213587-1
|
Avnet Americas | Connector Accessories Cap Polybutylene Terephthalate Black - Bag (Alt: 2213587-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 33 Weeks, 0 Days Container: Bag | 0 |
|
$0.3573 / $0.3913 | Buy Now |
DISTI #
571-2213587-1
|
Mouser Electronics | Lighting Connectors SKT CAP SEALED RoHS: Compliant | 899 |
|
$0.4000 / $0.7000 | Buy Now |
|
Future Electronics | NECTOR M SKT CAP SEALED RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.3340 | Buy Now |
DISTI #
AMP2213587-1
|
Heilind Electronics | NECTOR M SKT CAP SEALED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR M SKT CAP SEALED RoHS: Compliant |
2022 Partner Stock |
|
$0.4709 / $0.8974 | Buy Now |
DISTI #
2213587-1
|
Avnet Americas | Connector Accessories Cap Polybutylene Terephthalate Black - Bag (Alt: 2213587-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 33 Weeks, 0 Days Container: Bag | 0 |
|
$0.3573 / $0.3913 | Buy Now |
DISTI #
AMP2213587-1
|
Interstate Connecting Components | NECTOR M SKT CAP SEALED | 0 |
|
Buy Now | |
DISTI #
2213587-1
|
Avnet Abacus | Connector Accessories Cap Polybutylene Terephthalate Black (Alt: 2213587-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2213587-1
2213587-1 CAD Models
2213587-1 Part Data Attributes:
|
2213587-1
TE Connectivity
Buy Now
|
Compare Parts:
2213587-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Shielding | NO | |
Wire Size-Max |