Part Details for 2213468-1 by TE Connectivity
Overview of 2213468-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 2213468-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5366
|
Newark | Circular Housing, Plug, 3Pos, Flange, Product Range:Nector M Series, Circular Connector Shell Style:Flange Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity 2213468-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.1650 | Buy Now |
DISTI #
A123942-ND
|
DigiKey | 3P SKT HSG ASSY, PNL MNT, CODE A Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
229 In Stock |
|
$4.0352 / $6.1900 | Buy Now |
DISTI #
2213468-1
|
Avnet Americas | 3P SKT HSG ASSY, PNL MNT, CODE A - Tape and Reel (Alt: 2213468-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$3.3200 / $3.9952 | Buy Now |
DISTI #
78Y5366
|
Avnet Americas | 3P SKT HSG ASSY, PNL MNT, CODE A - Bulk (Alt: 78Y5366) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 6 Days Container: Bulk | 400 Partner Stock |
|
$6.3600 / $7.8300 | Buy Now |
DISTI #
571-2213468-1
|
Mouser Electronics | Lighting Connectors 3P SKT HSG ASSY, PM CODE A RoHS: Compliant | 941 |
|
$3.9700 / $6.8100 | Buy Now |
|
Future Electronics | 3 Position Panel Mount Sealable Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$4.0000 | Buy Now |
|
Future Electronics | 3 Position Panel Mount Sealable Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$4.0000 | Buy Now |
DISTI #
AMP2213468-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5571 / $4.1993 | Buy Now | |
|
Onlinecomponents.com | NECTOR M 3P SKT HSG ASSY, PM, CODE A RoHS: Compliant | 0 |
|
$3.4900 / $7.3200 | Buy Now |
DISTI #
22619719
|
Verical | Conn Circular SKT 3 POS ST Panel Mount 3 Terminal 1 Port Bag/Box RoHS: Compliant Min Qty: 304 Package Multiple: 1 | Americas - 400 |
|
$0.2586 | Buy Now |
Part Details for 2213468-1
2213468-1 CAD Models
2213468-1 Part Data Attributes:
|
2213468-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213468-1
TE Connectivity
Circular Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |