Part Details for 2213468-1 (ALTERNATE: 2213468-1) by TE Connectivity
Overview of 2213468-1 (ALTERNATE: 2213468-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213468-1 (ALTERNATE: 2213468-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70800024
|
RS | Nector M Series, Female 3 Pole 3 Way Socket Housing, Panel Mount | TE Connectivity 2213468-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6700 / $5.8400 | RFQ |