Part Details for 2213464-1 by TE Connectivity
Overview of 2213464-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 2213464-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4878
|
Newark | Lighting Connectors 3P Pin Hsg, Pnl Mnt Code A |Amp Te Connectivity 2213464-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1962 |
|
$0.7590 / $1.2300 | Buy Now |
DISTI #
2266-2213464-1-ND
|
DigiKey | 3P PIN HSG, PNL MNT, CODE A Min Qty: 150 Lead time: 35 Weeks Container: Bag MARKETPLACE PRODUCT |
1962 In Stock |
|
$0.5700 / $0.5900 | Buy Now |
DISTI #
A123789-ND
|
DigiKey | 3P PIN HSG, PNL MNT, CODE A Min Qty: 150 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4677 | Buy Now |
DISTI #
2213464-1
|
Avnet Americas | 3P PIN HSG, PNL MNT, CODE A - Bulk (Alt: 2213464-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4863 / $0.5326 | Buy Now |
DISTI #
571-2213464-1
|
Mouser Electronics | Lighting Connectors 3P PIN HSG, PNL MNT CODE A RoHS: Compliant | 885 |
|
$0.4670 / $1.2600 | Buy Now |
|
Future Electronics | SSL Connector 3 Pos. Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4700 / $0.5100 | Buy Now |
|
Future Electronics | SSL Connector 3 Pos. Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
AMP2213464-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5675 / $0.5760 | Buy Now | |
|
Onlinecomponents.com | NECTOR M 3P PIN HSG, PNL MNT, CODE A RoHS: Compliant |
1962 Partner Stock |
|
$0.4624 / $0.9488 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 467 |
|
$0.2400 / $0.7500 | Buy Now |
Part Details for 2213464-1
2213464-1 CAD Models
2213464-1 Part Data Attributes:
|
2213464-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213464-1
TE Connectivity
Circular Connector, 3 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |