Part Details for 2213427-1 by TE Connectivity
Overview of 2213427-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213427-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6487
|
Newark | Lighting Connectors Fi Skt Assembly Fh (Ul) |Amp Te Connectivity 2213427-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1838 |
|
$7.8000 / $10.4200 | Buy Now |
DISTI #
2266-2213427-1-ND
|
DigiKey | CONN SSL CONT LOCK 14-18AWG SCRW Min Qty: 10 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
1838 In Stock |
|
$6.1000 / $7.7700 | Buy Now |
DISTI #
A123785-ND
|
DigiKey | CONN SSL CONT LOCK 14-18AWG SCRW Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0797 | Buy Now |
DISTI #
2213427-1
|
Avnet Americas | FI SOCKET ASSEMBLY, FREE HANG - Bulk (Alt: 2213427-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$6.0125 / $7.2354 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$6.0000 | Buy Now |
DISTI #
AMP2213427-1
|
Heilind Electronics | NECTOR M FI SKT ASSEMBLY, FH ( | Americas - 0 in Stock |
|
$6.4419 / $7.6050 | Buy Now |
|
Onlinecomponents.com | NECTOR M FI SKT ASSEMBLY, FH (UL) RoHS: Compliant |
1838 Partner Stock |
|
$6.8000 / $10.6000 | Buy Now |
DISTI #
32325663
|
Verical | Connector Contact, NECTOR M FI SKT ASSEMBLY, FH (UL) RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1838 |
|
$5.7200 / $7.2900 | Buy Now |
DISTI #
AMP2213427-1
|
Interstate Connecting Components | NECTOR M FI SKT ASSEMBLY, FH ( | 0 |
|
$6.4419 / $7.6050 | Buy Now |
DISTI #
2213427-1
|
Avnet Abacus | FI SOCKET ASSEMBLY, FREE HANG (Alt: 2213427-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2213427-1
2213427-1 CAD Models
2213427-1 Part Data Attributes
|
2213427-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213427-1
TE Connectivity
Circular Connector, 3 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 3 |