Part Details for 2213351-2 by TE Connectivity
Overview of 2213351-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2213351-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5354
|
Newark | Cable Clamp, 14-17Mm Dia, Power Conn, Accessory Type:Cable Seal/Clamp Assembly, For Use With:5, 6 & 7 Pole Sealed Free Hanging Socket Connector, 14-17Mm Cable Diameter, Product Range:Nector M Rohs Compliant: Yes |Te Connectivity 2213351-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$0.1720 | Buy Now |
DISTI #
2266-2213351-2-ND
|
DigiKey | SEAL/CABLE CLAMP ASSEMBLY,17MM Min Qty: 75 Lead time: 35 Weeks Container: Box MARKETPLACE PRODUCT |
2335 In Stock |
|
$0.9300 / $0.9900 | Buy Now |
DISTI #
A123779-ND
|
DigiKey | SEAL/CABLE CLAMP ASSEMBLY,17MM Min Qty: 75 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7837 | Buy Now |
DISTI #
2213351-2
|
Avnet Americas | SEAL/CABLE CLAMP ASSEMBLY,17MM - Tape and Reel (Alt: 2213351-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.8148 / $0.8924 | Buy Now |
DISTI #
78Y5354
|
Avnet Americas | SEAL/CABLE CLAMP ASSEMBLY,17MM - Bulk (Alt: 78Y5354) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 6 Days Container: Bulk | 464 Partner Stock |
|
$1.5100 / $2.0500 | Buy Now |
DISTI #
571-2213351-2
|
Mouser Electronics | Lighting Connectors SEAL/CABLE CLAMP ASSEMBLY,17MM RoHS: Compliant | 186 |
|
$0.9240 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.7610 | Buy Now |
DISTI #
AMP2213351-2
|
Heilind Electronics | NECTOR M SEAL/CABLE CLAMP ASSE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR M SEAL/CABLE CLAMP ASSEMBLY,17MM RoHS: Compliant |
2335 Partner Stock |
|
$0.9320 / $2.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 395 |
|
$0.3600 / $1.1250 | Buy Now |
Part Details for 2213351-2
2213351-2 CAD Models
2213351-2 Part Data Attributes:
|
2213351-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213351-2
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |