-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Releasable Poke-In, SMT, 1 Position
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6740
|
Newark | Connector, Receptacle, 1 Position, 1Row, Product Range:Poke-In Series, No. Of Contacts:1Contacts, Gender:Receptacle, Pitch Spacing:-, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2213301-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5760 | Buy Now |
DISTI #
83X6739
|
Newark | Connector, Receptacle, 1 Position, 1Row, Product Range:Poke-In Series, No. Of Contacts:1Contacts, Gender:Receptacle, Pitch Spacing:-, Contact Termination Type:Solder, No. Of Rows:1Rows, Connector Mounting:Surface Mount Right Angle Rohs Compliant: Yes |Amp Te Connectivity 2213301-1 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Releasable Poke-In, SMT, 1 Position RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213301-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213301-1
TE Connectivity
Releasable Poke-In, SMT, 1 Position
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LCP | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 9 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |