Part Details for 2213228-1 by TE Connectivity
Overview of 2213228-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2213228-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5349
|
Newark | Circular Housing, Rcpt, 5Pos, Cable, Product Range:Nector M Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity 2213228-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$1.1300 / $1.3600 | Buy Now |
DISTI #
2213228-1
|
Avnet Americas | HOUSING, PIN, FREE HANG, NECTOR M, 5P - Tape and Reel (Alt: 2213228-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
78Y5349
|
Avnet Americas | HOUSING, PIN, FREE HANG, NECTOR M, 5P - Bulk (Alt: 78Y5349) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 489 Partner Stock |
|
$1.0100 / $1.0800 | Buy Now |
|
Onlinecomponents.com | FREE HANGING PIN HOUSING: SEALED NECTOR M-LINE, 5 POSN RoHS: Compliant |
4163 Partner Stock |
|
$0.5440 / $0.8060 | Buy Now |
DISTI #
26201813
|
Verical | Conn Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 2788 |
|
$0.5400 / $0.5700 | Buy Now |
DISTI #
22526627
|
Verical | Conn Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 414 Package Multiple: 1 | Americas - 489 |
|
$0.1897 | Buy Now |
DISTI #
2213228-1
|
Avnet Americas | HOUSING, PIN, FREE HANG, NECTOR M, 5P - Tape and Reel (Alt: 2213228-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
78Y5349
|
Avnet Americas | HOUSING, PIN, FREE HANG, NECTOR M, 5P - Bulk (Alt: 78Y5349) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 489 Partner Stock |
|
$1.0100 / $1.0800 | Buy Now |
DISTI #
2527107
|
element14 Asia-Pacific | CIRCULAR HOUSING, RCPT, 5POS, CABLE RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.6969 / $1.0630 | Buy Now |
DISTI #
2973871
|
Farnell | NECTOR M HSG. PIN. FREE HANG. 5P CODE A RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 2300 |
|
$1.1317 | Buy Now |
Part Details for 2213228-1
2213228-1 CAD Models
2213228-1 Part Data Attributes:
|
2213228-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213228-1
TE Connectivity
Circular Connector, 5 Contact(s), Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 5 |