Part Details for 2213228-1 (ALTERNATE: 2213228-1) by TE Connectivity
Overview of 2213228-1 (ALTERNATE: 2213228-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213228-1 (ALTERNATE: 2213228-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70800039
|
RS | Nector M Series, Female 5 Pole 5 Way Socket Housing, Cable Mount | TE Connectivity 2213228-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.0000 | RFQ |