Part Details for 2213142-3 by TE Connectivity
Overview of 2213142-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213142-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9954
|
Newark | Lighting Connectors Bridge Connector Male To Male |Amp Te Connectivity 2213142-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $6.4300 | Buy Now |
DISTI #
98X8724
|
Newark | Male To Male Bridge Connector |Te Connectivity 2213142-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $3.7600 | Buy Now |
DISTI #
2266-2213142-3-ND
|
DigiKey | CONN SSL BRIDGE 2POS MALE-MALE Min Qty: 1 Lead time: 24 Weeks Container: Bag MARKETPLACE PRODUCT |
2986 In Stock |
|
$3.6000 / $3.9000 | Buy Now |
DISTI #
A117512-ND
|
DigiKey | CONN SSL BRIDGE 2POS MALE-MALE Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6609 | Buy Now |
DISTI #
3937-2213142-3-ND
|
DigiKey | CONN SSL BRIDGE 2POS MALE-MALE Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$6.0416 / $6.8700 | Buy Now |
DISTI #
2213142-3
|
Avnet Americas | AMP2213142-3 - Bulk (Alt: 2213142-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 1 Days Container: Bulk | 0 |
|
$3.1652 / $3.5736 | Buy Now |
DISTI #
571-2213142-3
|
Mouser Electronics | Lighting Connectors Bridge Connector Male to Male RoHS: Compliant | 1000 |
|
$3.3600 / $7.0200 | Buy Now |
|
Future Electronics | Male to Male Bridge Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Box | 0Box |
|
$3.3200 | Buy Now |
DISTI #
AMP2213142-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.7538 / $3.8098 | Buy Now | |
|
Onlinecomponents.com | Conn Wire to Wire Adapter M/M 2/2 POS ST RoHS: Compliant |
2986 Partner Stock |
|
$3.3200 / $7.1600 | Buy Now |
Part Details for 2213142-3
2213142-3 CAD Models
2213142-3 Part Data Attributes
|
2213142-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213142-3
TE Connectivity
Circular Connector, 4 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Cable Types | DISCRETE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 42 V | |
Terminal Pitch | 3.6 mm | |
Total Number of Contacts | 4 |