Part Details for 2213130-1 by TE Connectivity
Results Overview of 2213130-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2213130-1 Information
2213130-1 by TE Connectivity is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 2213130-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4432647
|
Farnell | COB LED HOLDERS RoHS: Compliant Min Qty: 60 Lead time: 1 Weeks, 2 Days Container: Each | 22140 |
|
$2.2396 / $2.4985 | Buy Now |
DISTI #
2778126
|
Farnell | LED HOLDER, 300VDC, 5A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.9807 / $4.0908 | Buy Now |
DISTI #
A107438-ND
|
DigiKey | Z50 LED HOLDER LOW PROFILE SH Min Qty: 1 Lead time: 17 Weeks Container: Box |
268 In Stock |
|
$1.8356 / $4.0600 | Buy Now |
DISTI #
2213130-1
|
Avnet Americas | LED Holder For Sharp Mega Zenigata LED - Bulk (Alt: 2213130-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.3653 / $1.6095 | Buy Now |
DISTI #
571-2213130-1
|
Mouser Electronics | LED Lighting Accessories & Hardware Z50 Holder LP For COB1204/05/08 RoHS: Compliant | 447 |
|
$1.7300 / $4.0700 | Buy Now |
DISTI #
70468416
|
RS | Z50 LED array holder, low profile 2024 | TE Connectivity 2213130-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.6200 | RFQ |
|
Future Electronics | LUXEON CoB Z50 Series Poke-In 18-22 AWG Circular Solderless LED Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tray |
2980 Tray |
|
$2.1200 / $2.2700 | Buy Now |
|
Future Electronics | LUXEON CoB Z50 Series Poke-In 18-22 AWG Circular Solderless LED Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tray |
6 Tray |
|
$2.1200 / $2.2700 | Buy Now |
DISTI #
AMP2213130-1
|
Heilind Electronics | LUMAWISE LED HOLDER Z50 L PROFILE 2024 | Americas - 0 in Stock |
|
$1.9603 / $2.0197 | Buy Now |
|
Onlinecomponents.com | Holder for Lighting Accessories RoHS: Compliant |
17502 In Stock |
|
$1.7560 / $3.0690 | Buy Now |
Part Details for 2213130-1
2213130-1 CAD Models
2213130-1 Part Data Attributes
|
2213130-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213130-1
TE Connectivity
(2213130-1) LUMAWISE LED HOLDER Z50 LOW PROFILE 2024
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Supply Voltage-Max | 300 V | |
Surface Mount | NO |