Part Details for 2212C SL002 by Alpha Wire
Overview of 2212C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2212CUNP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2212CUNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), VQFN, / | |
DF2212CUFP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for 2212C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9681
|
Newark | Shielded Multipair Cable 2Pr 500Ft 150V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Product Range:-Rohs Compliant: Yes |Alpha Wire 2212C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$761.7000 | Buy Now |
DISTI #
2212CSL002-ND
|
DigiKey | MULTI-PAIR 4CON 22AWG SLATE 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
11 In Stock |
|
$603.0480 / $705.0600 | Buy Now |
DISTI #
602-2212C-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 2 Pair communication cables, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$603.0000 / $603.0400 | Order Now |
DISTI #
73558739
|
RS | Multiconductor Cable, 2Pr, 22AWG, Foil Shield, Slate PVC | Alpha Wire 2212C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$659.8200 | RFQ |