2212B150M0000YCK
Microsemi Corporation
Description: Sine Output Oscillator,

Overview of 2212B150M0000YCK by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for 2212B150M0000YCK by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2212B150M0000YCK by Microsemi Corporation

2212B150M0000YCK
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
FLAT PACK, 14 PIN
Reach Compliance Code
compliant
Aging
2 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Operating Frequency-Nom
150 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
1.416 V
Physical Dimension
19.05mm x 19.05mm x 7.24mm
Supply Voltage-Max
12.6 V
Supply Voltage-Min
11.4 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Want to compare parts?
  1. 2212B150M0000YCK
    Microsemi Corporation
    Sine Output Oscillator,
    VS

Alternate Parts for 2212B150M0000YCK

This table gives cross-reference parts and alternative options found for 2212B150M0000YCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2212B150M0000YCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2212E150M0000YCC Sine Output Oscillator, Microsemi Corporation 2212B150M0000YCK vs 2212E150M0000YCC
2212E150M0000YCS Sine Output Oscillator, Microsemi Corporation 2212B150M0000YCK vs 2212E150M0000YCS
2212D150M0000YCC Sine Output Oscillator, Microsemi Corporation 2212B150M0000YCK vs 2212D150M0000YCC
2212R150M0000YCC Sine Output Oscillator, Microsemi Corporation 2212B150M0000YCK vs 2212R150M0000YCC
2212R150M0000YCS Sine Output Oscillator, Vectron International 2212B150M0000YCK vs 2212R150M0000YCS
2212B150M0000YCX Sine Output Oscillator, Microsemi Corporation 2212B150M0000YCK vs 2212B150M0000YCX
2212C150M0000YCC Sine Output Oscillator, Vectron International 2212B150M0000YCK vs 2212C150M0000YCC
2212E150M0000YCX Sine Output Oscillator, Microsemi Corporation 2212B150M0000YCK vs 2212E150M0000YCX
2212C150M0000YCS Sine Output Oscillator, Microsemi Corporation 2212B150M0000YCK vs 2212C150M0000YCS
2212C150M0000YCC Sine Output Oscillator, Microsemi Corporation 2212B150M0000YCK vs 2212C150M0000YCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2212B150M0000YCK by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2212B150M0000YCK by Microsemi Corporation

  • Please alert me when 2212B150M0000YCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2212B150M0000YCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2212B150M0000YCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2212B150M0000YCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2212B150M0000YCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2212B150M0000YCK by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: