Part Details for 2212B10M00000KAK by Microsemi Corporation
Overview of 2212B10M00000KAK by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 2212B10M00000KAK
2212B10M00000KAK CAD Models
2212B10M00000KAK Part Data Attributes
|
2212B10M00000KAK
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2212B10M00000KAK
Microsemi Corporation
Sine Output Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FLAT PACK, 14 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.632 V | |
Physical Dimension | 19.05mm x 19.05mm x 7.24mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for 2212B10M00000KAK
This table gives cross-reference parts and alternative options found for 2212B10M00000KAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2212B10M00000KAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2212R10M00000KAX | Sine Output Oscillator, | Microsemi Corporation | 2212B10M00000KAK vs 2212R10M00000KAX |
2212E10M00000KAC | Sine Output Oscillator, | Microsemi Corporation | 2212B10M00000KAK vs 2212E10M00000KAC |
2212D10M00000DAX | Sine Output Oscillator, | Microsemi Corporation | 2212B10M00000KAK vs 2212D10M00000DAX |
2212C10M00000KAB | Sine Output Oscillator, | Microsemi Corporation | 2212B10M00000KAK vs 2212C10M00000KAB |
2212B10M00000BAK | Sine Output Oscillator, | Vectron International | 2212B10M00000KAK vs 2212B10M00000BAK |
2212B10M00000DAK | Sine Output Oscillator, | Vectron International | 2212B10M00000KAK vs 2212B10M00000DAK |
2212D10M00000BAK | Sine Output Oscillator, | Vectron International | 2212B10M00000KAK vs 2212D10M00000BAK |
2212C10M00000BAC | Sine Output Oscillator, | Vectron International | 2212B10M00000KAK vs 2212C10M00000BAC |
2212C10M00000BAX | Sine Output Oscillator, | Microsemi Corporation | 2212B10M00000KAK vs 2212C10M00000BAX |
2212R10M00000DAS | Sine Output Oscillator, | Microsemi Corporation | 2212B10M00000KAK vs 2212R10M00000DAS |