Part Details for 22129 by HELUKABEL
Overview of 22129 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PURO-JZ-34G0.75
|
TME | Wire, PURO-JZ, 34G0.75mm2, unshielded, 300V,500V, Cu, stranded Min Qty: 5 | 0 |
|
$17.5000 / $24.2300 | RFQ |
Part Details for 22129
22129 CAD Models
22129 Part Data Attributes:
|
22129
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
22129
HELUKABEL
Wire And Cable, 34 Conductor(s), 19AWG, 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | MACHINE, TOOL MAKING AND PLANT INDUSTRIES | |
Approvals | CE; DIN; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 16.5 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYURETHANE | |
Number of Conductors | 34 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | CONTROL CABLE |