-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,CATEGORY A,SERIES BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8838
|
Newark | Plug, catergory A, series Bnc |Amp Te Connectivity 221265-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$40.2000 | Buy Now |
DISTI #
91B5439
|
Newark | Plug, catergory A, series Bnc |Amp Te Connectivity 221265-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7800 | Buy Now |
DISTI #
A24480-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
33 In Stock |
|
$36.5158 / $45.3100 | Buy Now |
DISTI #
221265-1
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 221265-1) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1402 / $37.4738 | Buy Now |
DISTI #
571-2212651
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG SLDR 50 OHM RoHS: Compliant | 0 |
|
$41.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 36 Weeks Container: Box | 0Box |
|
$33.8400 | Buy Now |
DISTI #
AMP221265-1
|
Heilind Electronics | PLUG,CATERGORY A,SERIES BNC | Americas - 0 in Stock |
|
$38.8089 | Buy Now |
|
Onlinecomponents.com | PLUG,CATEGORY A,SERIES BNC RoHS: Compliant |
379 In Stock |
|
$35.4500 / $44.0800 | Buy Now |
DISTI #
16026084
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Clamp/Solder ST Cable Mount PL Gold Carton Min Qty: 2 Package Multiple: 1 | Americas - 252 |
|
$35.6700 / $37.7600 | Buy Now |
DISTI #
51528138
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Clamp/Solder ST Cable Mount PL Gold Carton Min Qty: 2 Package Multiple: 1 | Americas - 123 |
|
$62.0658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
221265-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
221265-1
TE Connectivity
PLUG,CATEGORY A,SERIES BNC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 58A/U; RG 59B/U; RG 58C/U; RG 141/U; RG 141A/U; RG 142/U; RG 142A/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |