-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2212309-1) FORGE, ASSY PIN, 0#0-6#4-0#8-0#12-0#22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM5186
|
Newark | Forge, Assy Pin, 0#0-6#4-0#8-0#12-0#22 |Amp Te Connectivity 2212309-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$59.4600 / $77.2600 | Buy Now |
DISTI #
2266-2212309-1-ND
|
DigiKey | FORGE, ASSY PIN, 0#0-6#4-0#8-0#1 Min Qty: 2 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
48 In Stock |
|
$58.2900 / $61.7200 | Buy Now |
DISTI #
17-2212309-1-ND
|
DigiKey | FORGE, ASSY PIN, 0#0-6#4-0#8-0#1 Min Qty: 2 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$50.5565 | Buy Now |
DISTI #
2212309-1
|
Avnet Americas | FORGE, ASSY PIN, 0#0-6#4-0#8-0#12-0#22 - Boxed Product (Development Kits) (Alt: 2212309-1) RoHS: Compliant Min Qty: 234 Package Multiple: 78 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$47.6242 | Buy Now |
DISTI #
571-2212309-1
|
Mouser Electronics | Heavy Duty Power Connectors FORGE, ASSY PIN, 0#0 6#4-0#8-0#12-0#22 RoHS: Compliant | 0 |
|
$50.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 234 Package Multiple: 78 Lead time: 14 Weeks Container: Box | 0Box |
|
$47.5900 | Buy Now |
DISTI #
AMP2212309-1
|
Heilind Electronics | FORGE, ASSY PIN, 0#0-6#4-0#8-0 | Americas - 0 in Stock |
|
$59.4783 | Buy Now |
|
Onlinecomponents.com | FORGE, ASSY PIN, 0#0-6#4-0#8-0#12-0#22 RoHS: Compliant |
48 Partner Stock |
|
$49.2700 / $54.4700 | Buy Now |
DISTI #
59899506
|
Verical | FORGE, ASSY PIN, 0 0-6 4-0 8-0 12-0 22 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 48 |
|
$54.6600 / $57.8800 | Buy Now |
DISTI #
22123091-TEC
|
TME | 2212309-1 Min Qty: 1 | 48 |
|
$57.1236 / $67.2013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2212309-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2212309-1
TE Connectivity
(2212309-1) FORGE, ASSY PIN, 0#0-6#4-0#8-0#12-0#22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | STRANDED | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Design Use | POWER | |
Mounting Option 1 | SCREW | |
Mounting Option 2 | PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |