There are no models available for this part yet.
Overview of 221222-1 by TE's AMP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for 221222-1 by TE's AMP
Part Data Attributes for 221222-1 by TE's AMP
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
AMP
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.25 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
4 GHz
|
Panel Mount
|
YES
|
Termination Type
|
SOLDER
|
Alternate Parts for 221222-1
This table gives cross-reference parts and alternative options found for 221222-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 221222-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32JR120-1 | RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle | Amphenol FCi | 221222-1 vs 32JR120-1 |
R214554 | RF SMB Connector, Female, Panel Mount, Receptacle | Radiall | 221222-1 vs R214554 |
5158-0000-10 | RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle, | MACOM | 221222-1 vs 5158-0000-10 |
32JR110-1 | RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle | Amphenol FCi | 221222-1 vs 32JR110-1 |
221222-1 | CONNECTOR, PANEL MOUNT, FEMALE, SMB CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 221222-1 vs 221222-1 |
903-305J-51R | RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle | Amphenol Corporation | 221222-1 vs 903-305J-51R |
903-382J-71R | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Receptacle | Amphenol Corporation | 221222-1 vs 903-382J-71R |