-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2212115-1) MULTI-BEAM CE 2X13 P + 2X24 S, RA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8165
|
Newark | Card Edge Conn, Dual Side, 4Pwr+24Sig, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:4 (Power), 24 (Signal) Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Right Angle, Contactrohs Compliant: Yes |Amp Te Connectivity 2212115-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$35.1900 / $43.4600 | Buy Now |
DISTI #
2266-2212115-1-ND
|
DigiKey | CONN EDGE DUAL FMALE 74POS GOLD Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
32 In Stock |
|
$28.9700 / $30.0800 | Buy Now |
DISTI #
A126110-ND
|
DigiKey | CONN EDGE DUAL FMALE 74POS GOLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
8 In Stock |
|
$27.3900 | Buy Now |
DISTI #
2212115-1
|
Avnet Americas | MULTI-BEAM CE 2X13 P + 2X24 S, RA - Trays (Alt: 2212115-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-2212115-1
|
Mouser Electronics | Standard Card Edge Connectors MULTI-BEAM CE 2X13 P + 2X24 S, RA RoHS: Compliant | 37 |
|
$28.1700 / $32.4500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$23.2000 | Buy Now |
DISTI #
AMP2212115-1
|
Heilind Electronics | MULTI-BEAM CE 2X13 P + 2X24 S, RA | Americas - 30 in Stock |
|
$18.7916 / $23.0463 | Buy Now |
|
Onlinecomponents.com | MULTI-BEAM CE 2X13 P + 2X24 S, RA RoHS: Compliant |
32 Partner Stock |
|
$27.5900 / $41.4500 | Buy Now |
DISTI #
22121151-TEC
|
TME | 2212115-1 Min Qty: 2 | 32 |
|
$28.2830 / $32.6466 | Buy Now |
DISTI #
AMP2212115-1
|
Interstate Connecting Components | MULTI-BEAM CE 2X13 P + 2X24 S, RA | 10 |
|
$18.7916 / $23.0463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy