Part Details for 2211YA250331JXRSP by Knowles Capacitors
Overview of 2211YA250331JXRSP by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2211YA250331JXRSP
2211YA250331JXRSP CAD Models
2211YA250331JXRSP Part Data Attributes
|
2211YA250331JXRSP
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2211YA250331JXRSP
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2211, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | CSA; EN; IEC; TUV; UL | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 2211YA250331JXRSP
This table gives cross-reference parts and alternative options found for 2211YA250331JXRSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2211YA250331JXRSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2211YA250331JXTSP | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2211, CHIP | 2211YA250331JXRSP vs 2211YA250331JXTSP |
2211HA250331JERSPU | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2211, CHIP | 2211YA250331JXRSP vs 2211HA250331JERSPU |
2211YA250331JXRSPU | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2211, CHIP | 2211YA250331JXRSP vs 2211YA250331JXRSPU |
2211HA250331JEBSP | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2211, CHIP | 2211YA250331JXRSP vs 2211HA250331JEBSP |
2211HA250331JXBSPU | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2211, CHIP | 2211YA250331JXRSP vs 2211HA250331JXBSPU |
2211AA250331JXRSPU | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2211, CHIP | 2211YA250331JXRSP vs 2211AA250331JXRSPU |
2211YA250331JEBSPU | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2211, CHIP | 2211YA250331JXRSP vs 2211YA250331JEBSPU |
2211JA250331JXTSPU | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2211, CHIP | 2211YA250331JXRSP vs 2211JA250331JXTSPU |
2211HA250331JXBSP | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2211, CHIP | 2211YA250331JXRSP vs 2211HA250331JXBSP |
2211JA250331JXRSPU | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 2211, CHIP | 2211YA250331JXRSP vs 2211JA250331JXRSPU |