2211JA250391GCTSPU
Description: Ceramic Capacitor, Multilayer, Ceramic, C0G, -/+30ppm/Cel TC, 0.00039uF, 2211

Overview of 2211JA250391GCTSPU by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2211JA250391GCTSPU by Syfer Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 2211JA250391GCTSPU-ND
DigiKey CAP CER 390PF 250V C0G/NP0 2211 Min Qty: 1500 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $7.3865
$7.3865 Buy Now

CAD Models for 2211JA250391GCTSPU by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2211JA250391GCTSPU by Syfer Technology

2211JA250391GCTSPU
Syfer Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Package Description
CHIP
Reach Compliance Code
compliant
Want to compare parts?
  1. 2211JA250391GCTSPU
    Syfer Technology
    Ceramic Capacitor, Multilayer, Ceramic, C0G, -/+30ppm/Cel TC, 0.00039uF, 2211
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2211JA250391GCTSPU by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2211JA250391GCTSPU by Syfer Technology

Select Manufacturer
Which Manufacturer of 2211JA250391GCTSPU would you like to use for your alert(s)?
  • Please alert me when 2211JA250391GCTSPU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2211JA250391GCTSPU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2211JA250391GCTSPU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2211JA250391GCTSPU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2211JA250391GCTSPU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2211JA250391GCTSPU by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: