Part Details for 2211JA250101KATSPU by Knowles Corporation
Overview of 2211JA250101KATSPU by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2211JA250101KATSPU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5kV 100pF C0G 10% 2211 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 505 |
|
$0.5167 / $0.8214 | Buy Now |