Part Details for 2211C-SL002 by Alpha Wire
Overview of 2211C-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2211CPZ-REEL | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
SSM2211CPZ-REEL7 | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
ADUM4221-1CRIZ | Analog Devices | Iso 1/2 Bridge Drv wPWM input |
Price & Stock for 2211C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock |
|
$376.9800 / $396.5900 | Buy Now |
|
Master Electronics | Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock |
|
$376.9800 / $396.5900 | Buy Now |