Part Details for 2211C-SL001 by Alpha Wire
Overview of 2211C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2211CPZ-REEL | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
SSM2211CPZ-REEL7 | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
ADUM4221-1CRIZ | Analog Devices | Iso 1/2 Bridge Drv wPWM input |
Price & Stock for 2211C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Polyvinyl Chloride 2 Conductors 22AWG 4.52mm 150VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
14 In Stock 91 Factory Stock |
|
$527.4900 / $543.6400 | Buy Now |
DISTI #
2211C-SL001
|
TME | Wire, Alpha Essential C&C, 1x2x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$308.5600 / $396.7200 | RFQ |
|
Master Electronics | Twisted Pair Cable Polyvinyl Chloride 2 Conductors 22AWG 4.52mm 150VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
14 In Stock 91 Factory Stock |
|
$527.4900 / $543.6400 | Buy Now |