Part Details for 2211JA250511FCTSPU by Knowles Capacitors
Overview of 2211JA250511FCTSPU by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2211JA250511FCTSPU
2211JA250511FCTSPU CAD Models
2211JA250511FCTSPU Part Data Attributes
|
2211JA250511FCTSPU
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2211JA250511FCTSPU
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 2211, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 2211JA250511FCTSPU
This table gives cross-reference parts and alternative options found for 2211JA250511FCTSPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2211JA250511FCTSPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2211AA250511FCTSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211JA250511FCTSPU vs 2211AA250511FCTSPU |
2211HA250511FATSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211JA250511FCTSPU vs 2211HA250511FATSPU |
2211AA250511FATSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211JA250511FCTSPU vs 2211AA250511FATSPU |
2211YA250511FARSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211JA250511FCTSPU vs 2211YA250511FARSPU |
2211YA250511FCTSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211JA250511FCTSPU vs 2211YA250511FCTSPU |
2211YA250511FABSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211JA250511FCTSPU vs 2211YA250511FABSPU |
2211AA250511FCRSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211JA250511FCTSPU vs 2211AA250511FCRSPU |
2211AA250511FABSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211JA250511FCTSPU vs 2211AA250511FABSPU |
2211JA250511FCBSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211JA250511FCTSPU vs 2211JA250511FCBSPU |
2211YA250511FCBSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211JA250511FCTSPU vs 2211YA250511FCBSPU |