Part Details for 2211HA250680FARSPU by Knowles Capacitors
Overview of 2211HA250680FARSPU by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2211HA250680FARSPU
2211HA250680FARSPU CAD Models
2211HA250680FARSPU Part Data Attributes
|
2211HA250680FARSPU
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2211HA250680FARSPU
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2211, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 2211HA250680FARSPU
This table gives cross-reference parts and alternative options found for 2211HA250680FARSPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2211HA250680FARSPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2211AA250680FATSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250680FARSPU vs 2211AA250680FATSP |
2211JA250680FATSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250680FARSPU vs 2211JA250680FATSPU |
2211HA250680FCRSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250680FARSPU vs 2211HA250680FCRSP |
2211JA250680FARSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250680FARSPU vs 2211JA250680FARSP |
2211HA250680FCTSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250680FARSPU vs 2211HA250680FCTSP |
2211YA250680FATSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250680FARSPU vs 2211YA250680FATSP |
2211AA250680FARSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250680FARSPU vs 2211AA250680FARSP |
2211JA250680FCTSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250680FARSPU vs 2211JA250680FCTSP |
2211JA250680FABSP | Ceramic Capacitor, Multilayer, Ceramic, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250680FARSPU vs 2211JA250680FABSP |
2211YA250680FCTSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250680FARSPU vs 2211YA250680FCTSPU |