Part Details for 2211HA250161GATSPU by Knowles Capacitors
Overview of 2211HA250161GATSPU by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2211HA250161GATSPU
2211HA250161GATSPU CAD Models
2211HA250161GATSPU Part Data Attributes
|
2211HA250161GATSPU
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2211HA250161GATSPU
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2211, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 2211HA250161GATSPU
This table gives cross-reference parts and alternative options found for 2211HA250161GATSPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2211HA250161GATSPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2211AA250161GABSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250161GATSPU vs 2211AA250161GABSPU |
2211HA250161GCRSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250161GATSPU vs 2211HA250161GCRSPU |
2211YA250161GCTSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250161GATSPU vs 2211YA250161GCTSPU |
2211YA250161GCBSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250161GATSPU vs 2211YA250161GCBSPU |
2211YA250161GABSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250161GATSPU vs 2211YA250161GABSPU |
2211JA250161GATSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250161GATSPU vs 2211JA250161GATSPU |
2211HA250161GABSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250161GATSPU vs 2211HA250161GABSPU |
2211YA250161GCRSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250161GATSPU vs 2211YA250161GCRSPU |
2211YA250161GARSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250161GATSPU vs 2211YA250161GARSPU |
2211AA250161GCBSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250161GATSPU vs 2211AA250161GCBSPU |