Part Details for 2211HA250111KCTSP by Knowles Capacitors
Overview of 2211HA250111KCTSP by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2211HA250111KCTSP
2211HA250111KCTSP CAD Models
2211HA250111KCTSP Part Data Attributes
|
2211HA250111KCTSP
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2211HA250111KCTSP
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2211, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 2211HA250111KCTSP
This table gives cross-reference parts and alternative options found for 2211HA250111KCTSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2211HA250111KCTSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2211AA250111KCRSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250111KCTSP vs 2211AA250111KCRSP |
2211JA250111KABSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250111KCTSP vs 2211JA250111KABSP |
2211JA250111KCBSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250111KCTSP vs 2211JA250111KCBSP |
2211AA250111KARSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250111KCTSP vs 2211AA250111KARSP |
2211YA250111KABSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250111KCTSP vs 2211YA250111KABSP |
2211AA250111KCBSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250111KCTSP vs 2211AA250111KCBSP |
2211HA250111KATSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250111KCTSP vs 2211HA250111KATSP |
2211HA250111KABSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250111KCTSP vs 2211HA250111KABSP |
2211JA250111KCTSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250111KCTSP vs 2211JA250111KCTSP |
2211YA250111KARSP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 2211, CHIP | Knowles Capacitors | 2211HA250111KCTSP vs 2211YA250111KARSP |