Part Details for 22103 by Vicor Corporation
Overview of 22103 by Vicor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-103 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 22103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1585-ND
|
DigiKey | SURFMATE MICRO INPUT Min Qty: 1 Lead time: 26 Weeks Container: Tray |
490 In Stock |
|
$46.3000 / $65.2300 | Buy Now |
DISTI #
22103
|
Avnet Americas | Socket for VI-800/VI-900 Series SurfMates Micro-Size DC to DC Module - Boxed Product (Development Kits) (Alt: 22103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
492-22103
|
Mouser Electronics | Isolated DC/DC Converters - SMD SURFMATE MICRO INPUT RoHS: Compliant | 21 |
|
$44.4500 / $65.2300 | Buy Now |
DISTI #
E54:1762_08534676
|
Arrow Electronics | Surface-Mount Socket For DC to DC Converter and Switching Regulator Module Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2413 | Europe - 8 |
|
$43.5800 / $60.6200 | Buy Now |
DISTI #
80042422
|
Verical | Surface-Mount Socket For DC to DC Converter and Switching Regulator Module Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 8 |
|
$43.5800 / $60.6200 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 22103 | 49 |
|
$40.0050 / $43.3388 | Buy Now |
DISTI #
22103
|
Avnet Abacus | Socket for VI-800/VI-900 Series SurfMates Micro-Size DC to DC Module (Alt: 22103) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 22103
22103 CAD Models
22103 Part Data Attributes
|
22103
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
22103
Vicor Corporation
IC Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Current Rating | 25 A | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 | |
Number of Contacts | 4 | |
Operating Temperature-Max | 120 °C |