There are no models available for this part yet.
Overview of 2210280150 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2210280150 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM5320
|
Newark | Cbl Assy, Ns Hd Rcpt-Rcpt, 56Pos, 0.15M Rohs Compliant: Yes |Molex 2210280150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$35.8700 / $45.9400 | Buy Now | |
DISTI #
900-2210280150-ND
|
DigiKey | NS HD AE CABLE ASSY 18DP 150MM Min Qty: 1 Lead time: 21 Weeks Container: Bag |
40 In Stock |
|
$93.1121 / $119.0200 | Buy Now | |
DISTI #
2210280150
|
Avnet Americas | NS HD AE CABLE ASSY 18DP 150MM - Bag (Alt: 2210280150) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bag | 0 |
|
$80.5798 | Buy Now | |
DISTI #
82113211
|
Verical | Cable Assembly Twinax 0.15m 34AWG NearStack HD to NearStack HD 56 to 56 POS RCP-RCP Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$96.4300 / $116.7900 | Buy Now | |
DISTI #
MOL221028-0150
|
Interstate Connecting Components | NS HD AE CABLE ASSY 18DP 150MM NearStack | 6 |
|
$103.4567 / $143.2453 | Buy Now | |
DISTI #
2210280150
|
Avnet Abacus | NS HD AE CABLE ASSY 18DP 150MM (Alt: 2210280150) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |