There are no models available for this part yet.
Overview of 221001-01 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 221001-01 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17B6501
|
Newark | Power Cord, For Use With:Qualtek Axial Fans, Voltage Rating:125Vac, Fan Side Connector:Stripped Leads, Current Rating:10A, Cable Length:72", Product Range:-, Accessory Type:Fan Power Cord Rohs Compliant: Yes |Qualtek Electronics 221001-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $4.1800 | Buy Now | |
DISTI #
Q114-ND
|
DigiKey | CORD 18AWG 1-15P POLRZD - CBL 6' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2742 In Stock |
|
$1.7466 / $4.1000 | Buy Now | |
DISTI #
562-221001-01
|
Mouser Electronics | AC Power Cords 6'0" 2 X 18 2 COND RoHS: Compliant | 1111 |
|
$1.9500 / $3.7800 | Buy Now | |
DISTI #
70133272
|
RS | Cord, Power, 1-15P Plug, Stripped End, 2 Cond SPT-1 Cbl, 6ft., 18 AWG, Black | Qualtek Electronics Corp. 221001-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 463 |
|
$3.4800 / $4.1400 | Buy Now | |
Future Electronics | 72 inch NEMA 1-15P, Polarized Black Unshielded AC Power Cord RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$2.0700 / $2.3200 | Buy Now | ||
DISTI #
QTK221001-01
|
Heilind Electronics | UL POWER CORD SET/BLACK 6'0 | Americas - 370 in Stock |
|
$2.5660 / $3.4000 | Buy Now | |
Onlinecomponents.com | Cable Assembly Power Cord 1.828m 18AWG 2 POS Power PIN RoHS: Compliant |
1032 In Stock 703 Factory Stock |
|
$1.7800 / $3.2400 | Buy Now | ||
DISTI #
221001-01
|
TME | Cable, 2x18AWG, NEMA 1-15 (A) plug,wires, PVC, 1.8m, black, 10A Min Qty: 1 | 2 |
|
$3.3000 / $4.7000 | Buy Now | |
DISTI #
QTK221001-01
|
Interstate Connecting Components | UL POWER CORD SET/BLACK 6'0 | 86 |
|
$2.5660 / $3.4000 | Buy Now | |
DISTI #
000000000003019800
|
Sager | AC Power Cords 6'0 2 X 18 2 COND Min Qty: 1 | 46 |
|
$1.7000 / $2.1900 | Buy Now |