There are no models available for this part yet.
Overview of 2210-T230-K0T1-H231-25A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-102MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-104MXB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for 2210-T230-K0T1-H231-25A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2210-T230-K0T1-H231-25A-ND
|
DigiKey | CIR BRK THERM-M 25A 250VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.6700 | Buy Now | |
DISTI #
457-30K0T1H23125
|
Mouser Electronics | Circuit Breakers 1077, 3P, DM, 480VAC/65VDC,T1, 1NC AUX, 25A RoHS: Compliant | 0 |
|
$94.1200 / $104.7500 | Order Now | |
DISTI #
71487476
|
RS | Circuit Breaker Toggle Thermal-Mag Delayed Therm Aux Contacts 3P 277/480VAC 25A | E-T-A Circuit Protection and Control 2210-T230-K0T1-H231-25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.0100 / $105.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.2300 / $94.6400 | Buy Now | ||
DISTI #
000000000005606149
|
Sager | Circuit Breakers 1077, 3P, DM, 480VAC/65VDC,T1, 1NC AUX, 25A Min Qty: 1 | 0 |
|
$82.6500 / $104.7900 | Buy Now |
CAD Models for 2210-T230-K0T1-H231-25A by E-T-A
Part Data Attributes for 2210-T230-K0T1-H231-25A by E-T-A
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
37.5 mm
|
Body Height
|
3.09 mm
|
Body Length or Diameter
|
45 mm
|
Circuit Function
|
MANUAL ON/OFF
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
3
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Breaking Capacity
|
800 A
|
Rated Current
|
25 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
65 V
|
Reference Standard
|
CSA; GL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|