Part Details for 2210-T210-K0F2-H131-15A by E-T-A
Results Overview of 2210-T210-K0F2-H131-15A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2210-T210-K0F2-H131-15A Information
2210-T210-K0F2-H131-15A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH08T210WAD | Texas Instruments | 30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Through-Hole Module -40 to 85 | |
PTH08T210WAH | Texas Instruments | 30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Through-Hole Module -40 to 85 | |
PTH05T210WAST | Texas Instruments | 30-A, 4.5V to 5.5V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 14-Surface Mount Module -40 to 85 |
Price & Stock for 2210-T210-K0F2-H131-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-T210-K0F2-H131-15A-ND
|
DigiKey | CIR BRK THERM-M 15A 250VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3900 | Buy Now |
DISTI #
457-10K0F2H13115
|
Mouser Electronics | Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,F2, 1NC AUX, 15A RoHS: Compliant | 0 |
|
$50.7600 / $55.6300 | Order Now |
DISTI #
71487364
|
RS | Circuit Breaker Toggle Therm-Mag Fast-Act Aux Contacts Screw 1P 277/480VAC 15A | E-T-A Circuit Prote... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.7100 / $58.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.9100 / $41.8100 | Buy Now |
DISTI #
000000000005605985
|
Sager | Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,F2, 1NC AUX, 15A Min Qty: 1 | 0 |
|
$35.1400 / $48.5000 | Buy Now |