Part Details for 2210-T210-K0F2-H131-0.4A by E-T-A
Results Overview of 2210-T210-K0F2-H131-0.4A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2210-T210-K0F2-H131-0.4A Information
2210-T210-K0F2-H131-0.4A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 2210-T210-K0F2-H131-0.4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-T210-K0F2-H131-0.4A-ND
|
DigiKey | CIR BRK THERM 400MA 250VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3900 | Buy Now |
DISTI #
457-10K0F2H13104
|
Mouser Electronics | Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,F2, 1NC AUX, 0.4A RoHS: Compliant | 0 |
|
$43.3000 / $48.6300 | Order Now |
DISTI #
71478517
|
RS | Circuit Breaker Toggle Therm-Mag Fast-Act Aux Contacts Screw 1P 277/480VAC 0.4A | E-T-A Circuit Prot... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8000 / $48.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.9100 / $41.8100 | Buy Now |
DISTI #
000000000005605980
|
Sager | Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,F2, 1NC AUX, 0.4A Min Qty: 1 | 0 |
|
$35.1400 / $48.5000 | Buy Now |
Part Details for 2210-T210-K0F2-H131-0.4A
2210-T210-K0F2-H131-0.4A CAD Models
2210-T210-K0F2-H131-0.4A Part Data Attributes
|
2210-T210-K0F2-H131-0.4A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-T210-K0F2-H131-0.4A
E-T-A
1 POLE(S), 0.4A, 250 V(AC), 65 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | |
Body Breadth | 12.5 mm | |
Body Height | 3.09 mm | |
Body Length or Diameter | 45 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 400 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; GL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |