Part Details for 2210-T210-K0F2-H121-10A by E-T-A
Overview of 2210-T210-K0F2-H121-10A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 2210-T210-K0F2-H121-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-T210-K0F2-H121-10A-ND
|
DigiKey | CIRCUIT BREAKER SPEEDY 10A,1-POL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.8100 | Buy Now |
DISTI #
457-0T210K0F2H12110A
|
Mouser Electronics | Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,F2, 1NO AUX, 10A RoHS: Compliant | 0 |
|
$45.7600 / $54.9100 | Order Now |
DISTI #
75087812
|
RS | 1077, 1P, DM, 277VAC/65VDC, F2, 1NO AUX, 10A | E-T-A Circuit Protection and Control 2210-T210-K0F2-H121-10A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$35.7100 / $46.8800 | Buy Now |
DISTI #
000000000005950427
|
Sager | Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,F2, 1NO AUX, 10A Min Qty: 1 | 0 |
|
$38.3000 / $48.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$35.7100 / $46.8800 | Buy Now |
Part Details for 2210-T210-K0F2-H121-10A
2210-T210-K0F2-H121-10A CAD Models
2210-T210-K0F2-H121-10A Part Data Attributes
|
2210-T210-K0F2-H121-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-T210-K0F2-H121-10A
E-T-A
1 POLE(S), 10A, 250 V(AC), 65 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | |
Body Breadth | 12.5 mm | |
Body Height | 3.09 mm | |
Body Length or Diameter | 45 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 800 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; GL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |