Part Details for 2210-T210-K0F1-H131-4A by E-T-A
Overview of 2210-T210-K0F1-H131-4A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-10 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2210-T210-K0F1-H131-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-T210-K0F1-H131-4A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.8200 | Buy Now |
DISTI #
457-10T210K0F1H1314A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0F2-H131-4A RoHS: Compliant | 0 |
|
$84.3400 / $97.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.8500 / $85.3600 | Buy Now |
DISTI #
000000000005656617
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0F2-H131-4A Min Qty: 1 | 0 |
|
$68.3000 / $86.5900 | Buy Now |
Part Details for 2210-T210-K0F1-H131-4A
2210-T210-K0F1-H131-4A CAD Models
2210-T210-K0F1-H131-4A Part Data Attributes
|
2210-T210-K0F1-H131-4A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-T210-K0F1-H131-4A
E-T-A
1 POLE(S), 4A, 250 V(AC), 65 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | |
Body Breadth | 12.5 mm | |
Body Height | 3.09 mm | |
Body Length or Diameter | 45 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 400 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; GL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |