Part Details for 2210-S242-P1F1-H0-X328 by E-T-A
Overview of 2210-S242-P1F1-H0-X328 by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2210-S242-P1F1-H0-X328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-S242-P1F1-H0-X328-ND
|
DigiKey | CIR BRKR THRM-MAG 480VAC 65VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.6000 | Buy Now |
DISTI #
457-10S242P1F1H0X328
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - No Cross | 0 |
|
$179.1800 / $190.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.1300 / $168.7700 | Buy Now |