Part Details for 2210-S231-P1F2-Z241-10A by E-T-A
Overview of 2210-S231-P1F2-Z241-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 2210-S231-P1F2-Z241-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-S231-P1F2-Z241-10A-ND
|
DigiKey | CIR BRK THERM-M 10A 250VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.6700 | Buy Now |
DISTI #
457-231P1F2Z24110
|
Mouser Electronics | Circuit Breakers 1077, 3P, PL, 277VAC/65VDC, F2, 1NC AUX INT and ON, 10A RoHS: Compliant | 0 |
|
$99.1800 / $116.2500 | Order Now |
DISTI #
71487340
|
RS | Circuit Breaker Toggle Therm-Mag Fast-Act Aux Contact QC 3P 277/480VAC 65VDC 10A | E-T-A Circuit Protection and Control 2210-S231-P1F2-Z241-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.5800 / $131.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.2300 / $94.6400 | Buy Now |
DISTI #
000000000005605922
|
Sager | Circuit Breakers 1077, 3P, PL, 277VAC/65VDC, F2, 1NC AUX INT and ON, 10A Min Qty: 1 | 0 |
|
$82.6500 / $104.7900 | Buy Now |
Part Details for 2210-S231-P1F2-Z241-10A
2210-S231-P1F2-Z241-10A CAD Models
2210-S231-P1F2-Z241-10A Part Data Attributes
|
2210-S231-P1F2-Z241-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-S231-P1F2-Z241-10A
E-T-A
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 37.5 mm | |
Body Height | 68 mm | |
Body Length or Diameter | 50 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP30 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |