Part Details for 2210-S221-P1M1-H111-20A by E-T-A
Overview of 2210-S221-P1M1-H111-20A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 2210-S221-P1M1-H111-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-S221-P1M1-H111-20A-ND
|
DigiKey | CIR BRKR 20A 277VAC 65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.9100 | Buy Now |
DISTI #
457-0S221P1M1H11120A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-S221-P1M1-Z241-15A RoHS: Compliant | 0 |
|
$185.5800 / $203.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.1900 / $166.2700 | Buy Now |
DISTI #
000000000005579630
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 2210-S221-P1M1-Z241-15A Min Qty: 1 | 0 |
|
$163.9300 / $207.8400 | Buy Now |
Part Details for 2210-S221-P1M1-H111-20A
2210-S221-P1M1-H111-20A CAD Models
2210-S221-P1M1-H111-20A Part Data Attributes
|
2210-S221-P1M1-H111-20A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-S221-P1M1-H111-20A
E-T-A
1 POLE(S), 20A, 433V(AC), 65V(DC), PANEL MOUNT-THREADED, THERMAL MAGNETIC CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 65 VDC: 2000 A | |
Blow Characteristic | STANDARD | |
Body Breadth | 25 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 50 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP30; CORROSION RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; CQC; DNVGL; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |