Part Details for 221 by Keystone Electronics Corp
Overview of 221 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3359
|
Newark | Battery Clip, C, Pcb, Battery Sizes Accepted:Coin Cell - 22.2Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Battery Clip, Battery Terminals:Screw, Body Material:Spring Steel, For Use With:Coin Cell - 22.2Mm Rohs Compliant: Yes |Keystone 221 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.6870 | Buy Now |
DISTI #
36-221-ND
|
DigiKey | BATT HOLDER CLIP 1 CELL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
981 In Stock |
|
$0.5426 / $1.0500 | Buy Now |
DISTI #
534-221
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs SPRING CLIP RoHS: Compliant | 475 |
|
$0.5290 / $1.0500 | Buy Now |
DISTI #
71135132
|
RS | Component Clip-Sub C Cell | Keystone Electronics 221 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4830 / $0.5890 | RFQ |
|
Future Electronics | Steel Battery and Component Clip for Round or Square or Rectangular Components RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 3984Bulk |
|
$0.8900 / $1.1000 | Buy Now |
|
Bisco Industries | 312 |
|
Buy Now | ||
DISTI #
78444133
|
Verical | Battery Clip 1 Cells Steel RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2408 | Americas - 2500 |
|
$1.3277 / $1.4530 | Buy Now |
DISTI #
KEYS221
|
TME | Clip, SubC, Batt.no: 1, screw Min Qty: 10 | 0 |
|
$0.6600 / $0.8400 | RFQ |
DISTI #
000000000000033102
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs SPRING CLIP Min Qty: 500 | 0 |
|
$0.4930 / $0.9024 | Buy Now |
Part Details for 221
221 CAD Models
221 Part Data Attributes:
|
221
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
221
Keystone Electronics Corp
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |