Part Details for 221-415/K194-4045/000-100 by WAGO Innovative Connections
Overview of 221-415/K194-4045/000-100 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1240-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451MXC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 221-415/K194-4045/000-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1896
|
Newark | Lever-Nuts Splicing Connector, 5-Conductor With Operating Levers, 24-12 Awg, Transparent Housing, Jar Of 225 Pieces |Wago 221-415/K194-4045/000-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.0600 / $172.2900 | Buy Now |
DISTI #
2946-221-415/K194-4045/000-100-ND
|
DigiKey | SPLICE LEVER 24-12AWG 5POS 225PC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$117.2490 / $176.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.5500 / $183.0300 | Buy Now |