There are no models available for this part yet.
Overview of 221-412/K194-4045 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1240-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451MXC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 221-412/K194-4045 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y8327
|
Newark | Lever-Nuts Splicing Connector, 2-Conductor With Operating Levers, 24-12 Awg, Transparent Housing, Box Of 100 Pieces |Wago 221-412/K194-4045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$33.0400 / $41.5400 | Buy Now | |
DISTI #
2946-221-412/K194-4045-ND
|
DigiKey | SPLICE LEVER 24-12AWG 2POS 100PC Min Qty: 1 Lead time: 8 Weeks Container: Box |
354 In Stock |
|
$25.0405 / $44.8700 | Buy Now | |
Future Electronics | 221 Series 2 Conductor AWG 24 – 12 Transparent Body Connector with Levers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 85Box |
|
$28.7000 / $30.1300 | Buy Now | ||
Onlinecomponents.com | Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Alternative Product Available |
|
$29.7200 / $40.4300 | Buy Now | ||
DISTI #
81004465
|
Verical | 2 Conductor With Operating Levers 24 12 AWG Transparent Housing Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 51 |
|
$32.7436 / $39.1825 | Buy Now | |
Master Electronics | Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Alternative Product Available |
|
$29.7200 / $40.4300 | Buy Now | ||
New Advantage Corporation | 221 Series 2 Conductor AWG 24 � 12 Transparent Body Connector with Levers RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 68 |
|
$35.7900 / $38.3400 | Buy Now |
CAD Models for 221-412/K194-4045 by WAGO Innovative Connections
Part Data Attributes for 221-412/K194-4045 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Wago
|
Additional Feature
|
STANDARD: UL94V-2
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
32 A
|
Rated Voltage
|
450 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
4 mm2
|
Wire Gauge
|
12 AWG
|