Part Details for 221-2515 by WAGO Innovative Connections
Overview of 221-2515 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-.5-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for 221-2515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7366
|
Newark | Mounting Carrier With Strain Relief, 5-Way, For Inline Splicing Connector With Lever, With Snap-In Mounting Foot, Gray |Wago 221-2515 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.9700 | Buy Now |
DISTI #
2946-221-2515-ND
|
DigiKey | CARRIER FOR 221-2401 5POS SNAP-I Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
438 In Stock |
|
$1.0287 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Mounting carrier with strain relief - 5-way - for inline splicing connector with lever - with snap-in mounting foot - gray RoHS: Compliant | 0 |
|
$1.1500 / $1.6500 | Buy Now |