Part Details for 221-0010-01100 by TE Connectivity
Overview of 221-0010-01100 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221-0010-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6710
|
Newark | 221-0010-01100=Sa Conn, pin |Elcon Te Connectivity 221-0010-01100 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$14.7600 | Buy Now |
DISTI #
571-221-0010-01100
|
Mouser Electronics | Heavy Duty Power Connectors SA CONN PIN RoHS: Compliant | 0 |
|
$8.3600 / $9.4500 | Order Now |
|
Onlinecomponents.com |
15 Partner Stock |
|
$5.8900 / $9.1400 | Buy Now | |
|
Onlinecomponents.com | Conn Housing PIN 3/16 POS Crimp ST Panel Mount RoHS: Compliant |
540 In Stock |
|
$7.6500 / $11.6100 | Buy Now |
|
Quest Components | Electronic Component | 202 |
|
$5.9081 / $10.2750 | Buy Now |
|
Quest Components | Electronic Component | 1 |
|
$11.5594 | Buy Now |
DISTI #
1648110-1
|
TTI | Heavy Duty Power Connectors SA CONN PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 30 In Stock |
|
$7.9700 | Buy Now |
DISTI #
TE Connectivity 221-0010-01100
|
PEI Genesis | Rectangular Power Connector, | 15 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2220 |
|
$4.0000 / $6.1500 | Buy Now |
|
Master Electronics |
15 Partner Stock |
|
$5.8900 / $9.1400 | Buy Now |
Part Details for 221-0010-01100
221-0010-01100 CAD Models
221-0010-01100 Part Data Attributes:
|
221-0010-01100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
221-0010-01100
TE Connectivity
22 CONTACT(S), MALE, POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 701-14-02109; 701-13-02107; 701-12-02107, RATED CURREN(POWER):35A, TPOLARIZED | |
Body Breadth | 0.79 inch | |
Body Depth | 0.99 inch | |
Body Length | 2.99 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | 222-0010-01100 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |