Part Details for 220TXW330MEFR18X35 by Rubycon Corporation
Overview of 220TXW330MEFR18X35 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 220TXW330MEFR18X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-220TXW330MEFR18X35-ND
|
DigiKey | CAP ALUM 330UF 20% 220V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
78 In Stock |
|
$1.5957 / $4.1500 | Buy Now |
DISTI #
232-220TXW330MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.5700 / $3.9400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 220VDC - 18mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.3400 / $7.0300 | Buy Now |
Part Details for 220TXW330MEFR18X35
220TXW330MEFR18X35 CAD Models
220TXW330MEFR18X35 Part Data Attributes:
|
220TXW330MEFR18X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
220TXW330MEFR18X35
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.80833 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 220TXW330MEFR18X35
This table gives cross-reference parts and alternative options found for 220TXW330MEFR18X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220TXW330MEFR18X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220TXW330MEFRGC18X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 220TXW330MEFR18X35 vs 220TXW330MEFRGC18X35 |